


LD1085DT18R | |
|---|---|
DigiKey Part Number | 497-3430-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1085DT18R |
Description | IC REG LINEAR 1.8V 3A DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.64670 | Fr.1,616.75 |
| 5,000 | Fr.0.63237 | Fr.3,161.85 |
| 7,500 | Fr.0.62519 | Fr.4,688.93 |
| 12,500 | Fr.0.61723 | Fr.7,715.37 |
| Unit Price without VAT: | Fr.0.64670 |
|---|---|
| Unit Price with VAT: | Fr.0.69908 |

