LD56050DPU110R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LD56050DPU110R

LD56050DPU110R

DigiKey Part Number
497-18057-2-ND - Tape & Reel (TR)
497-18057-1-ND - Cut Tape (CT)
497-18057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD56050DPU110R
Description
IC REG LINEAR 1.1V 500MA 4-DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
LD56050DPU110R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-DFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,448
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.21200Fr.2.12
25Fr.0.18840Fr.4.71
100Fr.0.16290Fr.16.29
250Fr.0.15064Fr.37.66
500Fr.0.14330Fr.71.65
1,000Fr.0.13722Fr.137.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12972Fr.389.16
6,000Fr.0.12605Fr.756.30
9,000Fr.0.12421Fr.1,117.89
15,000Fr.0.12217Fr.1,832.55
21,000Fr.0.12098Fr.2,540.58
30,000Fr.0.11984Fr.3,595.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430