

LD56050DPU120R | |
|---|---|
DigiKey Part Number | 497-18058-2-ND - Tape & Reel (TR) 497-18058-1-ND - Cut Tape (CT) 497-18058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD56050DPU120R |
Description | IC REG LINEAR 1.2V 500MA 4-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | LD56050DPU120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.22600 | Fr.2.26 |
| 25 | Fr.0.20120 | Fr.5.03 |
| 100 | Fr.0.17420 | Fr.17.42 |
| 250 | Fr.0.16124 | Fr.40.31 |
| 500 | Fr.0.15346 | Fr.76.73 |
| 1,000 | Fr.0.14702 | Fr.147.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12897 | Fr.386.91 |
| 6,000 | Fr.0.12531 | Fr.751.86 |
| 9,000 | Fr.0.12348 | Fr.1,111.32 |
| 15,000 | Fr.0.12146 | Fr.1,821.90 |
| 21,000 | Fr.0.12027 | Fr.2,525.67 |
| 30,000 | Fr.0.11913 | Fr.3,573.90 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

