LIS302DLTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.1.08000
Datasheet
Accelerometer X, Y, Z Axis ±2.3g, 9.2g 50Hz ~ 200Hz 14-LGA (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS302DLTR

DigiKey Part Number
497-5911-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIS302DLTR
Description
ACCEL 2.3-9.2G I2C/SPI 14LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2.3g, 9.2g 50Hz ~ 200Hz 14-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LIS302DLTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2.3g, 9.2g
Sensitivity (LSB/g)
55 (±2.3g) ~ 13 (±9.2g)
Sensitivity (mV/g)
-
Bandwidth
50Hz ~ 200Hz
Output Type
I2C, SPI
Voltage - Supply
2.16V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types