


LD59015C33R | |
|---|---|
DigiKey Part Number | 497-10611-2-ND - Tape & Reel (TR) 497-10611-1-ND - Cut Tape (CT) 497-10611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59015C33R |
Description | IC REG LIN 3.3V 150MA SOT-323-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD59015C33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 110 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.54500 | Fr.5.45 |
| 25 | Fr.0.49200 | Fr.12.30 |
| 100 | Fr.0.43310 | Fr.43.31 |
| 250 | Fr.0.40504 | Fr.101.26 |
| 500 | Fr.0.38812 | Fr.194.06 |
| 1,000 | Fr.0.37421 | Fr.374.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.35701 | Fr.1,071.03 |
| 6,000 | Fr.0.34860 | Fr.2,091.60 |
| 9,000 | Fr.0.34439 | Fr.3,099.51 |
| 15,000 | Fr.0.33972 | Fr.5,095.80 |
| 21,000 | Fr.0.33699 | Fr.7,076.79 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

