LM258AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 969
Unit Price: Fr.4.46000
Datasheet

Similar


Texas Instruments
In Stock: 5,569
Unit Price: Fr.0.26000
Datasheet

Similar


Texas Instruments
In Stock: 280
Unit Price: Fr.0.26000
Datasheet

Similar


Texas Instruments
In Stock: 6,595
Unit Price: Fr.0.78000
Datasheet

Similar


Texas Instruments
In Stock: 4,961
Unit Price: Fr.0.24000
Datasheet

Similar


Texas Instruments
In Stock: 12,721
Unit Price: Fr.0.78000
Datasheet

Similar


Texas Instruments
In Stock: 54,533
Unit Price: Fr.0.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 176
Unit Price: Fr.11.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: Fr.9.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 306
Unit Price: Fr.7.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 65
Unit Price: Fr.12.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 73
Unit Price: Fr.7.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 136
Unit Price: Fr.7.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: Fr.8.92000
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258AN

DigiKey Part Number
497-13130-5-ND
Manufacturer
Manufacturer Product Number
LM258AN
Description
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
LM258AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes