8 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358QT

DigiKey Part Number
497-12007-2-ND - Tape & Reel (TR)
497-12007-1-ND - Cut Tape (CT)
497-12007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358QT
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM358QT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,437
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.25400Fr.2.54
25Fr.0.22760Fr.5.69
100Fr.0.19720Fr.19.72
250Fr.0.18280Fr.45.70
500Fr.0.17410Fr.87.05
1,000Fr.0.16694Fr.166.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.15811Fr.474.33
6,000Fr.0.15380Fr.922.80
9,000Fr.0.15163Fr.1,364.67
15,000Fr.0.14923Fr.2,238.45
21,000Fr.0.14783Fr.3,104.43
30,000Fr.0.14648Fr.4,394.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997