


LM4041BILT-1.2 | |
|---|---|
DigiKey Part Number | 497-11270-2-ND - Tape & Reel (TR) 497-11270-1-ND - Cut Tape (CT) 497-11270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BILT-1.2 |
Description | IC VREF SHUNT 0.2% SOT23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BILT-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.44000 | Fr.4.40 |
| 25 | Fr.0.39600 | Fr.9.90 |
| 100 | Fr.0.34730 | Fr.34.73 |
| 250 | Fr.0.32404 | Fr.81.01 |
| 500 | Fr.0.31002 | Fr.155.01 |
| 1,000 | Fr.0.29848 | Fr.298.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28422 | Fr.852.66 |
| 6,000 | Fr.0.27724 | Fr.1,663.44 |
| 9,000 | Fr.0.27374 | Fr.2,463.66 |
| 15,000 | Fr.0.26987 | Fr.4,048.05 |
| 21,000 | Fr.0.26761 | Fr.5,619.81 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

