100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional ( -26dB ±3dB @ 94dB SPL ) Solder Pads
IMP34DT0xTR_View 2

IMP34DT05TR

DigiKey Part Number
497-18183-2-ND - Tape & Reel (TR)
497-18183-1-ND - Cut Tape (CT)
497-18183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMP34DT05TR
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±3dB @ 94dB SPL
S/N Ratio
64dB
Voltage - Rated
1.8 V
Current - Supply
650 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.118" L x 0.157" W (3.00mm x 4.00mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,168
Check for Additional Incoming Stock
Last Time Buy Date: 8/16/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.08000Fr.2.08
5Fr.1.85000Fr.9.25
10Fr.1.76500Fr.17.65
25Fr.1.66520Fr.41.63
50Fr.1.59660Fr.79.83
100Fr.1.53380Fr.153.38
500Fr.1.40750Fr.703.75
1,000Fr.1.36048Fr.1,360.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.1.15863Fr.4,634.52
Manufacturers Standard Package
Unit Price without VAT:Fr.2.08000
Unit Price with VAT:Fr.2.24848