
M24C08-FCT6TP/T | |
|---|---|
DigiKey Part Number | 497-14912-2-ND - Tape & Reel (TR) 497-14912-1-ND - Cut Tape (CT) 497-14912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-FCT6TP/T |
Description | IC EEPROM 8KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.70x0.71) |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-FCT6TP/T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.70x0.71) |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.26700 | Fr.2.67 |
| 25 | Fr.0.26040 | Fr.6.51 |
| 50 | Fr.0.25520 | Fr.12.76 |
| 100 | Fr.0.24980 | Fr.24.98 |
| 250 | Fr.0.24264 | Fr.60.66 |
| 500 | Fr.0.23718 | Fr.118.59 |
| 1,000 | Fr.0.23169 | Fr.231.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.22445 | Fr.561.12 |
| 5,000 | Fr.0.21900 | Fr.1,095.00 |
| 7,500 | Fr.0.21583 | Fr.1,618.72 |
| 12,500 | Fr.0.21187 | Fr.2,648.38 |
| 17,500 | Fr.0.20928 | Fr.3,662.40 |
| 25,000 | Fr.0.20655 | Fr.5,163.75 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |









