
M24C16-FMH6TG | |
---|---|
DigiKey Part Number | 497-14333-2-ND - Tape & Reel (TR) 497-14333-1-ND - Cut Tape (CT) 497-14333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-FMH6TG |
Description | IC EEPROM 16KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-FMH6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.23000 | Fr.0.23 |
10 | Fr.0.22000 | Fr.2.20 |
25 | Fr.0.21400 | Fr.5.35 |
50 | Fr.0.20960 | Fr.10.48 |
100 | Fr.0.20530 | Fr.20.53 |
250 | Fr.0.19936 | Fr.49.84 |
500 | Fr.0.19484 | Fr.97.42 |
1,000 | Fr.0.19035 | Fr.190.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.15293 | Fr.764.65 |
10,000 | Fr.0.14916 | Fr.1,491.60 |
15,000 | Fr.0.14697 | Fr.2,204.55 |
25,000 | Fr.0.14424 | Fr.3,606.00 |
35,000 | Fr.0.14246 | Fr.4,986.10 |
50,000 | Fr.0.14140 | Fr.7,070.00 |
Unit Price without VAT: | Fr.0.23000 |
---|---|
Unit Price with VAT: | Fr.0.24863 |