
M24C16-WDW6TP | |
---|---|
DigiKey Part Number | 497-8641-2-ND - Tape & Reel (TR) 497-8641-1-ND - Cut Tape (CT) 497-8641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C16-WDW6TP |
Description | IC EEPROM 16KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C16-WDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.16500 | Fr.1.65 |
25 | Fr.0.16080 | Fr.4.02 |
50 | Fr.0.15780 | Fr.7.89 |
100 | Fr.0.15440 | Fr.15.44 |
250 | Fr.0.15008 | Fr.37.52 |
500 | Fr.0.14674 | Fr.73.37 |
1,000 | Fr.0.14338 | Fr.143.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.14761 | Fr.590.44 |
8,000 | Fr.0.14401 | Fr.1,152.08 |
12,000 | Fr.0.14192 | Fr.1,703.04 |
20,000 | Fr.0.13931 | Fr.2,786.20 |
28,000 | Fr.0.13760 | Fr.3,852.80 |
40,000 | Fr.0.13581 | Fr.5,432.40 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |