M41T83SQA6F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T93ZQA6F

DigiKey Part Number
497-6304-2-ND - Tape & Reel (TR)
497-6304-1-ND - Cut Tape (CT)
497-6304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T93ZQA6F
Description
IC RTC CLK/CALENDAR SPI 16QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B SPI 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M41T93ZQA6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Memory Size
7B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
2.38V ~ 5.5V
Voltage - Supply, Battery
1.8V ~ 5.5V
Current - Timekeeping (Max)
10µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,287
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.5.57000Fr.5.57
10Fr.4.29000Fr.42.90
25Fr.3.97040Fr.99.26
100Fr.3.61980Fr.361.98
250Fr.3.45260Fr.863.15
500Fr.3.35180Fr.1,675.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.2.95420Fr.2,954.20
Manufacturers Standard Package
Unit Price without VAT:Fr.5.57000
Unit Price with VAT:Fr.6.02117