Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T37Y-70MH1F

DigiKey Part Number
497-4720-2-ND - Tape & Reel (TR)
497-4720-1-ND - Cut Tape (CT)
497-4720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M48T37Y-70MH1F
Description
IC RTC CLK/CALENDAR PAR 44SOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Datasheet
 Datasheet
EDA/CAD Models
M48T37Y-70MH1F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
3mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Supplier Device Package
44-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.15.65000Fr.15.65
10Fr.12.47100Fr.124.71
25Fr.11.67720Fr.291.93
100Fr.10.80470Fr.1,080.47
250Fr.10.71788Fr.2,679.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
936Fr.9.94991Fr.9,313.12
Manufacturers Standard Package
Unit Price without VAT:Fr.15.65000
Unit Price with VAT:Fr.16.91765