M74HCT574TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,403
Unit Price: Fr.0.46000
Datasheet

Similar


Texas Instruments
In Stock: 5,819
Unit Price: Fr.0.50000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.50678
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.44699
Datasheet

Similar


onsemi
In Stock: 2,060
Unit Price: Fr.0.40000
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: Fr.1.14000
Datasheet

Similar


onsemi
In Stock: 8,766
Unit Price: Fr.0.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.00000

Similar


Texas Instruments
In Stock: 631
Unit Price: Fr.0.52000
Datasheet

Similar


Texas Instruments
In Stock: 503
Unit Price: Fr.0.90000
Datasheet

Similar


Texas Instruments
In Stock: 5,651
Unit Price: Fr.0.43000
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HCT574TTR

DigiKey Part Number
497-7401-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HCT574TTR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
50 MHz
Max Propagation Delay @ V, Max CL
36ns @ 4.5V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes