
M95640-DFMC6TG | |
|---|---|
DigiKey Part Number | 497-M95640-DFMC6TGTR-ND - Tape & Reel (TR) 497-M95640-DFMC6TGCT-ND - Cut Tape (CT) 497-M95640-DFMC6TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DFMC6TG |
Description | IC EEPROM 64KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DFMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.50400 | Fr.5.04 |
| 25 | Fr.0.49040 | Fr.12.26 |
| 50 | Fr.0.48040 | Fr.24.02 |
| 100 | Fr.0.46980 | Fr.46.98 |
| 250 | Fr.0.45592 | Fr.113.98 |
| 500 | Fr.0.44536 | Fr.222.68 |
| 1,000 | Fr.0.43480 | Fr.434.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.41052 | Fr.2,052.60 |
| 10,000 | Fr.0.40025 | Fr.4,002.50 |
| 15,000 | Fr.0.39431 | Fr.5,914.65 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

