
EVSPIN32G06Q1S1 | |
|---|---|
DigiKey Part Number | 497-EVSPIN32G06Q1S1-ND |
Manufacturer | |
Manufacturer Product Number | EVSPIN32G06Q1S1 |
Description | EVAL BOARD FOR STSPIN32G0601 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STSPIN32G0601 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STSPIN32G0601 | |
Primary Attributes | Motors (PMSM) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.80.71000 | Fr.80.71 |
| Unit Price without VAT: | Fr.80.71000 |
|---|---|
| Unit Price with VAT: | Fr.87.24751 |

