RF Mosfet 28 V 600 mA 1.6GHz 14dB 180W B4E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF2L16180CB4

DigiKey Part Number
497-RF2L16180CB4TR-ND - Tape & Reel (TR)
497-RF2L16180CB4CT-ND - Cut Tape (CT)
497-RF2L16180CB4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF2L16180CB4
Description
RF MOSFET LDMOS 28V B4E
Customer Reference
Detailed Description
RF Mosfet 28 V 600 mA 1.6GHz 14dB 180W B4E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Frequency
1.6GHz
Gain
14dB
Voltage - Test
28 V
Current Rating (Amps)
1µA
Noise Figure
-
Current - Test
600 mA
Power - Output
180W
Voltage - Rated
65 V
Mounting Type
Chassis Mount
Package / Case
B4E
Supplier Device Package
B4E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.135.59000Fr.135.59
10Fr.115.22100Fr.1,152.21
25Fr.110.13480Fr.2,753.37
Unit Price without VAT:Fr.135.59000
Unit Price with VAT:Fr.146.57279