74LVXC3245TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.82000
Datasheet

Similar


onsemi
In Stock: 47
Unit Price: Fr.0.76000
Datasheet

Similar


onsemi
In Stock: 18,393
Unit Price: Fr.0.80000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.10099
Datasheet

Similar


Texas Instruments
In Stock: 2,517
Unit Price: Fr.4.28000
Datasheet

Similar


onsemi
In Stock: 13,799
Unit Price: Fr.0.60000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: Fr.4.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.11.40428
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,182
Unit Price: Fr.2.03000
Datasheet

Similar


Texas Instruments
In Stock: 1,353
Unit Price: Fr.1.78000
Datasheet

Similar


Texas Instruments
In Stock: 1,454
Unit Price: Fr.1.76000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC3245TTR

DigiKey Part Number
497-7725-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVXC3245TTR
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
2.7 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes