
SM6F11AY | |
---|---|
DigiKey Part Number | 497-SM6F11AYTR-ND - Tape & Reel (TR) 497-SM6F11AYCT-ND - Cut Tape (CT) 497-SM6F11AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F11AY |
Description | TVS DIODE 11VWM 24.2V SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.2V Clamp 1665A (1.665kA) (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F11AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12.3V | |
Voltage - Clamping (Max) @ Ipp | 24.2V | |
Current - Peak Pulse (10/1000µs) | 1665A (1.665kA) (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.34600 | $3.46 |
100 | $0.23500 | $23.50 |
500 | $0.18400 | $92.00 |
1,000 | $0.15800 | $158.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11900 | $357.00 |
Unit Price without VAT: | $0.47000 |
---|---|
Unit Price with VAT: | $0.50807 |