SMA6T30AY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 5,374
Unit Price: Fr.0.34000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,645
Unit Price: Fr.0.34000
Datasheet

Similar


Bourns Inc.
In Stock: 12,969
Unit Price: Fr.0.32000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 259
Unit Price: Fr.0.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06873
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,827
Unit Price: Fr.0.26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.06945
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.07397
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.06403
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.1.07000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.22000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T30AY

DigiKey Part Number
497-10945-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6T30AY
Description
TVS DIODE 25.6VWM 53.5V DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.5V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T30AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
75A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.32670Fr.1,633.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.32670
Unit Price with VAT:Fr.0.35316