STPMIC1BPQR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPMIC1EPQR

DigiKey Part Number
497-STPMIC1EPQRTR-ND - Tape & Reel (TR)
497-STPMIC1EPQRCT-ND - Cut Tape (CT)
497-STPMIC1EPQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPMIC1EPQR
Description
14 OUTPUT RAILS PMIC 4 ADJUSTABL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 44-WFQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STPMIC1EPQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose
Current - Supply
1.2mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
44-WFQFN Exposed Pad
Supplier Device Package
44-WFQFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,770
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.96000Fr.4.96
10Fr.3.33000Fr.33.30
100Fr.2.40420Fr.240.42
500Fr.2.00988Fr.1,004.94
1,000Fr.1.95530Fr.1,955.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.79890Fr.5,396.70
Manufacturers Standard Package
Unit Price without VAT:Fr.4.96000
Unit Price with VAT:Fr.5.36176