11.2V Clamp 447A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC50J6.5A

DigiKey Part Number
497-SMC50J6.5ATR-ND - Tape & Reel (TR)
497-SMC50J6.5ACT-ND - Cut Tape (CT)
497-SMC50J6.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC50J6.5A
Description
TVS DIODE 6.5VWM 11.2VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.2V Clamp 447A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V (Max)
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
447A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,880
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.27000Fr.1.27
10Fr.0.92000Fr.9.20
100Fr.0.64850Fr.64.85
500Fr.0.55178Fr.275.89
1,000Fr.0.55138Fr.551.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.44566Fr.1,114.15
5,000Fr.0.41442Fr.2,072.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.27000
Unit Price with VAT:Fr.1.37287