


SPC582B50E3CD00X | |
|---|---|
DigiKey Part Number | 497-19045-2-ND - Tape & Reel (TR) 497-19045-1-ND - Cut Tape (CT) 497-19045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC582B50E3CD00X |
Description | IC MCU 32BIT 512KB FLSH 100ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC58 2B-Line Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-eTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC582B50E3CD00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI | |
Peripherals | DMA, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 27x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-eTQFP (14x14) | |
Package / Case | 100-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.86000 | Fr.6.86 |
| 10 | Fr.5.32800 | Fr.53.28 |
| 25 | Fr.4.94480 | Fr.123.62 |
| 100 | Fr.4.52390 | Fr.452.39 |
| 250 | Fr.4.32320 | Fr.1,080.80 |
| 500 | Fr.4.20222 | Fr.2,101.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.4.10263 | Fr.4,102.63 |
| Unit Price without VAT: | Fr.6.86000 |
|---|---|
| Unit Price with VAT: | Fr.7.41566 |






