e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 176-eLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 176-eLQFP (24x24)
176 LQFP EP

SPC58EC80E7QMC1Y

DigiKey Part Number
497-SPC58EC80E7QMC1Y-ND
Manufacturer
Manufacturer Product Number
SPC58EC80E7QMC1Y
Description
IC MCU 32BIT 4MB FLASH 176LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 176-eLQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
e200z4
Core Size
32-Bit Dual-Core
Speed
180MHz
Connectivity
Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, POR, Temp Sensor, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 10/12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
176-eLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
400Fr.13.08650Fr.5,234.60
Manufacturers Standard Package
Unit Price without VAT:Fr.13.08650
Unit Price with VAT:Fr.14.14651