Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ST232ABN | |
|---|---|
DigiKey Part Number | 497-2055-5-ND |
Manufacturer | |
Manufacturer Product Number | ST232ABN |
Description | IC TRANSCEIVER FULL 2/2 16DIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ST232ABN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |





