
| ST25DV64K-IER8S3 | |
|---|---|
| DigiKey Part Number | 497-ST25DV64K-IER8S3TR-ND - Tape & Reel (TR) 497-ST25DV64K-IER8S3CT-ND - Cut Tape (CT) 497-ST25DV64K-IER8S3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ST25DV64K-IER8S3 | 
| Description | IC RFID TRANSP 13.56MHZ 8SO | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ST25DV64K-IER8S3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | RFID Transponder | |
| Frequency | 13.56MHz | |
| Standards | ISO 15693, NFC | |
| Interface | I2C | |
| Voltage - Supply | 1.8V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.03000 | Fr.1.03 | 
| 10 | Fr.0.96600 | Fr.9.66 | 
| 25 | Fr.0.93960 | Fr.23.49 | 
| 50 | Fr.0.91880 | Fr.45.94 | 
| 100 | Fr.0.89810 | Fr.89.81 | 
| 250 | Fr.0.87048 | Fr.217.62 | 
| 500 | Fr.0.84966 | Fr.424.83 | 
| 1,000 | Fr.0.82896 | Fr.828.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.0.86604 | Fr.2,165.10 | 
| 5,000 | Fr.0.84427 | Fr.4,221.35 | 
| 7,500 | Fr.0.83170 | Fr.6,237.75 | 
| Unit Price without VAT: | Fr.1.03000 | 
|---|---|
| Unit Price with VAT: | Fr.1.11343 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland