
STEVAL-BFA001V1B | |
|---|---|
DigiKey Part Number | 497-18170-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-BFA001V1B |
Description | COMMUNICATION AND CONNECTIVITY S |
Customer Reference | |
Detailed Description | STM32F469 - Accelerometer, Gyroscope, Humidity, Pressure, Sound, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Humidity, Pressure, Sound, Temperature | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 18V ~ 32V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | STM32F469 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.109.41000 | Fr.109.41 |
| Unit Price without VAT: | Fr.109.41000 |
|---|---|
| Unit Price with VAT: | Fr.118.27221 |

