Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LK112M60TR

DigiKey Part Number
497-7809-2-ND - Tape & Reel (TR)
497-7809-1-ND - Cut Tape (CT)
497-7809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LK112M60TR
Description
IC REG LINEAR 6V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LK112M60TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
55dB (400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-30°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.32900Fr.3.29
25Fr.0.29520Fr.7.38
100Fr.0.25730Fr.25.73
250Fr.0.23932Fr.59.83
500Fr.0.22846Fr.114.23
1,000Fr.0.21951Fr.219.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.20846Fr.625.38
6,000Fr.0.20305Fr.1,218.30
9,000Fr.0.20034Fr.1,803.06
15,000Fr.0.19734Fr.2,960.10
21,000Fr.0.19559Fr.4,107.39
30,000Fr.0.19390Fr.5,817.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726