
STC3115AIQT | |
|---|---|
DigiKey Part Number | 497-15077-2-ND - Tape & Reel (TR) 497-15077-1-ND - Cut Tape (CT) 497-15077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3115AIQT |
Description | IC BATT MONITOR 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | STC3115AIQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.79600 | $17.96 |
| 25 | $1.64080 | $41.02 |
| 100 | $1.46960 | $146.96 |
| 250 | $1.38796 | $346.99 |
| 500 | $1.33874 | $669.37 |
| 1,000 | $1.29823 | $1,298.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24820 | $3,744.60 |
| 6,000 | $1.22371 | $7,342.26 |
| Unit Price without VAT: | $2.42000 |
|---|---|
| Unit Price with VAT: | $2.61602 |













