STD6NF10T4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 2,413
Unit Price: Fr.1.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 87,632
Unit Price: Fr.0.77000
Datasheet

Similar


Infineon Technologies
In Stock: 8,185
Unit Price: Fr.1.26000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,290
Unit Price: Fr.1.67000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: Fr.1.67000
Datasheet

Similar


Vishay Siliconix
In Stock: 5,202
Unit Price: Fr.1.67000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.47008
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 148
Unit Price: Fr.1.60000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 10,729
Unit Price: Fr.1.60000
Datasheet

Similar


Infineon Technologies
In Stock: 16,203
Unit Price: Fr.1.14000
Datasheet

Similar


Infineon Technologies
In Stock: 11,536
Unit Price: Fr.1.22000
Datasheet

Similar


Infineon Technologies
In Stock: 9,078
Unit Price: Fr.1.20000
Datasheet
N-Channel 100 V 6A (Tc) 30W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6A (Tc) 30W (Tc) Surface Mount DPAK
Motor Control in Electric Vehicles

STD6NF10T4

DigiKey Part Number
497-7974-2-ND - Tape & Reel (TR)
497-7974-1-ND - Cut Tape (CT)
497-7974-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD6NF10T4
Description
MOSFET N-CH 100V 6A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 6A (Tc) 30W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD6NF10T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes