STD90NS3LLH7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,112
Unit Price: Fr.1.83000
Datasheet
N-Channel 30 V 80A (Tc) 57W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD90NS3LLH7

DigiKey Part Number
STD90NS3LLH7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD90NS3LLH7
Description
MOSFET N-CHANNEL 30V 80A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 57W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2110 pF @ 25 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes