Similar

STEVAL-ILL013V1 | |
|---|---|
DigiKey Part Number | 497-9018-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL013V1 |
Description | EVAL BOARD FOR L6562A |
Customer Reference | |
Detailed Description | L6562A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 1A, 700mA or 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 88 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | L6562A | |
Note | - | |
Base Product Number |







