STFW6N120K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.9.81000
Datasheet

Similar


IXYS
In Stock: 56
Unit Price: Fr.8.06000
Datasheet
TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFW6N120K3

DigiKey Part Number
497-12122-ND
Manufacturer
Manufacturer Product Number
STFW6N120K3
Description
MOSFET N-CH 1200V 6A ISOWATT
Customer Reference
Detailed Description
N-Channel 1200 V 6A (Tc) 63W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
STFW6N120K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes