


STGW25H120DF2 | |
|---|---|
DigiKey Part Number | 497-14714-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW25H120DF2 |
Description | IGBT TRENCH FS 1200V 50A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW25H120DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 25A | |
Power - Max | 375 W | |
Switching Energy | 600µJ (on), 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 29ns/130ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 303 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.74000 | Fr.3.74 |
| 30 | Fr.2.08433 | Fr.62.53 |
| 120 | Fr.1.71883 | Fr.206.26 |
| 510 | Fr.1.45082 | Fr.739.92 |
| 1,020 | Fr.1.35304 | Fr.1,380.10 |
| 2,010 | Fr.1.34671 | Fr.2,706.89 |
| Unit Price without VAT: | Fr.3.74000 |
|---|---|
| Unit Price with VAT: | Fr.4.04294 |


