H2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH6N95K5-2

DigiKey Part Number
497-16316-2-ND - Tape & Reel (TR)
497-16316-1-ND - Cut Tape (CT)
497-16316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH6N95K5-2
Description
MOSFET N-CH 950V 6A H2PAK-2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 950 V 6A (Tc) 110W (Tc) Surface Mount H2PAK-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
950 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.25100$22.51
100$1.56820$156.82
500$1.35634$678.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18293$1,182.93
2,000$1.10813$2,216.26
Manufacturers Standard Package
Unit Price without VAT:$3.13000
Unit Price with VAT:$3.38353