44-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLC3080

DigiKey Part Number
STLC3080-ND
Manufacturer
Manufacturer Product Number
STLC3080
Description
IC TELECOM INTERFACE 44TQFP
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC) 44-TQFP
Datasheet
 Datasheet
EDA/CAD Models
STLC3080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Subscriber Line Interface Concept (SLIC)
Interface
-
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
5.5mA
Power (Watts)
1.1 W
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types