STL12N10F7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.29631
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,777
Unit Price: Fr.1.23000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14,651
Unit Price: Fr.1.60000
Datasheet
N-Channel 100 V 44A (Tc) 52W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL12N10F7

DigiKey Part Number
497-18214-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL12N10F7
Description
MOSFET N-CH 100V 44A POWERFLAT
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 52W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
STL12N10F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.3mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes