
STLUX383A | |
|---|---|
DigiKey Part Number | 497-16905-ND |
Manufacturer | |
Manufacturer Product Number | STLUX383A |
Description | IC DIGITAL CTLR PWM 38TSSOP |
Customer Reference | |
Detailed Description | Lighting PMIC 38-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Lighting | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.72000 | Fr.4.72 |
| 10 | Fr.3.61600 | Fr.36.16 |
| 50 | Fr.3.17540 | Fr.158.77 |
| 100 | Fr.3.03890 | Fr.303.89 |
| 250 | Fr.2.89476 | Fr.723.69 |
| 500 | Fr.2.80790 | Fr.1,403.95 |
| 1,000 | Fr.2.73639 | Fr.2,736.39 |
| Unit Price without VAT: | Fr.4.72000 |
|---|---|
| Unit Price with VAT: | Fr.5.10232 |

