STLUX383ATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,779
Unit Price: Fr.4.21000
Datasheet
Lighting PMIC 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLUX383ATR

DigiKey Part Number
STLUX383ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STLUX383ATR
Description
IC DIGITAL CTLR PWM 38TSSOP
Customer Reference
Detailed Description
Lighting PMIC 38-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Lighting
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types