


STM32F042K4T6 | |
|---|---|
DigiKey Part Number | 497-17856-ND |
Manufacturer | |
Manufacturer Product Number | STM32F042K4T6 |
Description | IC MCU 32BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F042K4T6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.79000 | Fr.2.79 |
| 10 | Fr.2.10100 | Fr.21.01 |
| 25 | Fr.1.92760 | Fr.48.19 |
| 100 | Fr.1.73770 | Fr.173.77 |
| 250 | Fr.1.64704 | Fr.411.76 |
| 500 | Fr.1.59242 | Fr.796.21 |
| 1,000 | Fr.1.54746 | Fr.1,547.46 |
| 2,500 | Fr.1.49998 | Fr.3,749.95 |
| 5,000 | Fr.1.47138 | Fr.7,356.90 |
| Unit Price without VAT: | Fr.2.79000 |
|---|---|
| Unit Price with VAT: | Fr.3.01599 |
















