

STM32F103VDT6TR | |
---|---|
DigiKey Part Number | 497-18759-2-ND - Tape & Reel (TR) 497-18759-1-ND - Cut Tape (CT) 497-18759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F103VDT6TR |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 72MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F103VDT6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.29000 | Fr.8.29 |
10 | Fr.6.47100 | Fr.64.71 |
25 | Fr.6.01840 | Fr.150.46 |
100 | Fr.5.51990 | Fr.551.99 |
250 | Fr.5.28236 | Fr.1,320.59 |
500 | Fr.5.13922 | Fr.2,569.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.5.02142 | Fr.5,021.42 |
Unit Price without VAT: | Fr.8.29000 |
---|---|
Unit Price with VAT: | Fr.8.96149 |