


STM32F410T8Y6TR | |
|---|---|
DigiKey Part Number | STM32F410T8Y6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32F410T8Y6TR |
Description | IC MCU 32BIT 64KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 36-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | STM32F410T8Y6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 4x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.1.24339 | Fr.6,216.95 |
| Unit Price without VAT: | Fr.1.24339 |
|---|---|
| Unit Price with VAT: | Fr.1.34410 |









