
STM32H523CCU7 | |
|---|---|
DigiKey Part Number | 497-STM32H523CCU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32H523CCU7 |
Description | STM32H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32H5 Microcontroller IC 32-Bit 250MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 250MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, MMC/SD/SDIO, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 272K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.18000 | Fr.3.18 |
| 10 | Fr.2.40600 | Fr.24.06 |
| 25 | Fr.2.21240 | Fr.55.31 |
| 100 | Fr.1.99920 | Fr.199.92 |
| 250 | Fr.1.89760 | Fr.474.40 |
| 500 | Fr.1.83634 | Fr.918.17 |
| 1,560 | Fr.1.75838 | Fr.2,743.07 |
| 3,120 | Fr.1.72176 | Fr.5,371.89 |
| Unit Price without VAT: | Fr.3.18000 |
|---|---|
| Unit Price with VAT: | Fr.3.43758 |

