


| STM32L052K6U6TR | |
|---|---|
| DigiKey Part Number | 497-18813-2-ND - Tape & Reel (TR) 497-18813-1-ND - Cut Tape (CT) 497-18813-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | STM32L052K6U6TR | 
| Description | IC MCU 32BIT 32KB FLASH 32UFQFPN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-UFQFPN (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM32L052K6U6TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Verified | |
| Core Processor | ARM® Cortex®-M0+ | |
| Core Size | 32-Bit | |
| Speed | 32MHz | |
| Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
| Number of I/O | 27 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 2K x 8 | |
| RAM Size | 8K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
| Data Converters | A/D 10x12b; D/A 1x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 32-UFQFPN (5x5) | |
| Package / Case | 32-UFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.2.14000 | Fr.2.14 | 
| 10 | Fr.1.59000 | Fr.15.90 | 
| 25 | Fr.1.45440 | Fr.36.36 | 
| 100 | Fr.1.30500 | Fr.130.50 | 
| 250 | Fr.1.23368 | Fr.308.42 | 
| 500 | Fr.1.19068 | Fr.595.34 | 
| 1,000 | Fr.1.15532 | Fr.1,155.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.1.01530 | Fr.3,045.90 | 
| Unit Price without VAT: | Fr.2.14000 | 
|---|---|
| Unit Price with VAT: | Fr.2.31334 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland