



STM32L151R8T6A | |
|---|---|
DigiKey Part Number | 497-18590-ND |
Manufacturer | |
Manufacturer Product Number | STM32L151R8T6A |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151R8T6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.55000 | Fr.4.55 |
| 10 | Fr.3.48200 | Fr.34.82 |
| 25 | Fr.3.21560 | Fr.80.39 |
| 160 | Fr.2.84588 | Fr.455.34 |
| 320 | Fr.2.75028 | Fr.880.09 |
| 640 | Fr.2.67158 | Fr.1,709.81 |
| 1,120 | Fr.2.61833 | Fr.2,932.53 |
| 2,560 | Fr.2.55352 | Fr.6,537.01 |
| Unit Price without VAT: | Fr.4.55000 |
|---|---|
| Unit Price with VAT: | Fr.4.91855 |

















