

STM32L412TBY6PTR | |
---|---|
DigiKey Part Number | STM32L412TBY6PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32L412TBY6PTR |
Description | IC MCU 32BIT 128KB FLASH 36WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 36-WLCSP (2.58x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L412TBY6PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, Infrared, IrDA, LINbus, Quad SPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT, (External SMPS Required) | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WLCSP (2.58x3.07) | |
Package / Case | 36-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.1.41322 | Fr.7,066.10 |
Unit Price without VAT: | Fr.1.41322 |
---|---|
Unit Price with VAT: | Fr.1.52769 |