
L5965SQ-V0T | |
---|---|
DigiKey Part Number | 497-19033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L5965SQ-V0T |
Description | MULTIPLE POWER MANAGEMENT FOR AU |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-VFQFPN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.5.23120 | Fr.13,078.00 |
Unit Price without VAT: | Fr.5.23120 |
---|---|
Unit Price with VAT: | Fr.5.65493 |