ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 169-TFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32U5A5AJH6TR

DigiKey Part Number
497-STM32U5A5AJH6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32U5A5AJH6TR
Description
IC MCU 32BIT 4MB FLASH 169TFBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 169-TFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32U5A5AJH6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
136
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.5M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 24x12/14b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
169-TFBGA (7x7)
Package / Case
169-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.7.76066Fr.19,401.65
Manufacturers Standard Package
Unit Price without VAT:Fr.7.76066
Unit Price with VAT:Fr.8.38927