
STM32WL54JCI7 | |
|---|---|
DigiKey Part Number  | 497-STM32WL54JCI7-ND  | 
Manufacturer  | |
Manufacturer Product Number  | STM32WL54JCI7  | 
Description  | IC RF TXRX+MCU ISM<1GHZ 73UFBGA  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | IC RF TxRx + MCU General ISM < 1GHz LoRaWAN 1.0, Sigfox, Wireless M-Bus 150MHz ~ 960MHz 73-UFBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STM32WL54JCI7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | TxRx + MCU  | |
RF Family/Standard  | General ISM < 1GHz  | |
Protocol  | ||
Modulation  | BPSK, FSK, GFSK, GMSK, MSK  | |
Frequency  | ||
Data Rate (Max)  | 300kbps  | |
Power - Output  | 22dBm  | |
Sensitivity  | -148dBm  | |
Memory Size  | 256kB Flash, 64kB SRAM  | |
Serial Interfaces  | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART  | |
GPIO  | 43  | |
Voltage - Supply  | 1.8V ~ 3.6V  | |
Current - Receiving  | 4.47mA ~ 10.22mA  | |
Current - Transmitting  | 21mA ~ 120mA  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Grade  | Automotive  | |
Qualification  | ||
Mounting Type  | Surface Mount  | |
Package / Case  | 73-UFBGA  | |
Supplier Device Package  | 73-UFBGA (5x5)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,940 | Fr.5.16677 | Fr.15,190.30 | 
| Unit Price without VAT: | Fr.5.16677 | 
|---|---|
| Unit Price with VAT: | Fr.5.58528 | 

